Part Details for 000A0010N100L0502J by KORATECH
Overview of 000A0010N100L0502J by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000A0010N100L0502J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-000A0010N100L0502J-ND
|
DigiKey | 10N*100mm*0.5P*P6 Kora-flex FFC Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5000 / $20.0000 | Buy Now |