Part Details for 0009930200 by Molex
Overview of 0009930200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009930200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13092-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13689 In Stock |
|
$0.1488 / $0.3400 | Buy Now |
DISTI #
0009930200
|
Avnet Americas | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009930200) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1639 | Buy Now |
DISTI #
MOL09-93-0200
|
Heilind Electronics | HOUSING KK .156IN GWT 2 CKT | Americas - 0 in Stock |
|
$0.1231 / $0.1375 | Buy Now |
DISTI #
09-93-0200
|
TTI | Headers & Wire Housings HOUSING KK .156IN GWT 2 ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 7900 In Stock |
|
$0.1290 / $0.2960 | Buy Now |
DISTI #
0009930200
|
Avnet Americas | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009930200) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1639 | Buy Now |