Part Details for 0009508141 by Molex
Overview of 0009508141 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0009508141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009508141-ND
|
DigiKey | CONN RCPT HSG 14POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$0.4702 / $1.0300 | Buy Now |
DISTI #
V36:1790_18386289
|
Arrow Electronics | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1919 | Americas - 181 |
|
$0.3207 / $0.4283 | Buy Now |
DISTI #
P40:2555_08565408
|
Arrow Electronics | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks | Europe - 2 |
|
$0.2858 / $0.3800 | Buy Now |
DISTI #
MOL09-50-8141
|
Heilind Electronics | KK 156 CRIMP HOUSING RAMP 14 KT | Americas - 774 in Stock |
|
$0.4384 / $0.5542 | Buy Now |
DISTI #
09-50-8141
|
TTI | Headers & Wire Housings .156KK W/RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL09-50-8141
|
Interstate Connecting Components | KK 156 CRIMP HOUSING RAMP 14 KT | 181 |
|
$0.4384 / $0.5542 | Buy Now |
Part Details for 0009508141
0009508141 CAD Models
0009508141 Part Data Attributes:
|
0009508141
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508141
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |