Part Details for 0009508133 by Molex
Overview of 0009508133 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0009508133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19402-ND
|
DigiKey | CONN RCPT HSG 13POS 3.96MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$0.3715 / $0.7400 | Buy Now |
DISTI #
0009508133
|
Avnet Americas | Conn Housing RCP 13 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508133) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4516 | Buy Now |
DISTI #
99AC9894
|
Avnet Americas | Conn Housing RCP 13 POS 3.96mm Crimp ST Bag - Bulk (Alt: 99AC9894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 75 Partner Stock |
|
$0.4170 / $0.6450 | Buy Now |
DISTI #
MOL09-50-8133
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP 13 CKT | Americas - 2930 in Stock |
|
$0.3787 / $0.4787 | Buy Now |
DISTI #
MOL09-50-8133
|
Interstate Connecting Components | KK 156 CRIMP HOUSING POL RAMP 13 CKT | 684 |
|
$0.3787 / $0.4787 | Buy Now |
Part Details for 0009508133
0009508133 CAD Models
0009508133 Part Data Attributes
|
0009508133
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508133
Molex
CONN CRIMP HOUSING RAMP 13POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |