Part Details for 0009508053 by Molex
Results Overview of 0009508053 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0009508053 Information
0009508053 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0009508053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2114-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5474 In Stock |
|
$0.1698 / $0.3000 | Buy Now |
DISTI #
0009508053
|
Avnet Americas | Conn Wire to Board Housing Receptacle 5 POS 3.96mm ST Cable Mount Bag - Bulk (Alt: 0009508053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
2944 |
|
$0.0921 / $0.1119 | Buy Now |
DISTI #
V36:1790_07466327
|
Arrow Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2234 | Americas - 97423 |
|
$0.0902 / $0.2550 | Buy Now |
DISTI #
V79:2366_27142064
|
Arrow Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20652 |
|
$0.0799 | Buy Now |
DISTI #
MOL09-50-8053
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP |
Americas - 41566 in Stock 145125 On Order |
|
$0.1009 / $0.1275 | Buy Now |
DISTI #
64891021
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2234 | Americas - 97423 |
|
$0.2550 | Buy Now |
DISTI #
81009780
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 20652 |
|
$0.0799 | Buy Now |
DISTI #
09-50-8053
|
TTI | Headers & Wire Housings HSG 5P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk |
Americas - 144754 In Stock |
|
$0.1080 / $0.1270 | Buy Now |
DISTI #
MOL09-50-8053
|
Interstate Connecting Components | KK 156 CRIMP HOUSING POL RAMP |
8313 29025 On Order |
|
$0.1009 / $0.1275 | Buy Now |
DISTI #
000000000000038165
|
Sager | Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 05 Ckt Min Qty: 1 | 13225 |
|
$0.1122 / $0.1478 | Buy Now |
Part Details for 0009508053
0009508053 CAD Models
0009508053 Part Data Attributes
|
0009508053
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508053
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009508053
This table gives cross-reference parts and alternative options found for 0009508053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65039-077 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | 0009508053 vs 65039-077 |
MMSS-05-22C-S-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs MMSS-05-22C-S-06.00-S-K |
90156-0245 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | 0009508053 vs 90156-0245 |
MMSS-05-24C-S-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs MMSS-05-24C-S-06.00-S-K |
MMSS-05-30-F-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs MMSS-05-30-F-06.00-S-K |
09-00-1009 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | 0009508053 vs 09-00-1009 |
MMSS-05-24-S-60.00-S-K | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs MMSS-05-24-S-60.00-S-K |
DF22C-5S-7.92C | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs DF22C-5S-7.92C |
4-172426-5 | TE Connectivity | Check for Price | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0009508053 vs 4-172426-5 |
DF13-5S-1.25C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009508053 vs DF13-5S-1.25C(41) |