Part Details for 0009507021 by Molex
Overview of 0009507021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009507021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009507021-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
7412 In Stock |
|
$0.0653 / $0.1700 | Buy Now |
DISTI #
0009507021
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009507021) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0552 | Buy Now |
DISTI #
74AC2357
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 74AC2357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$0.0730 / $0.1700 | Buy Now |
DISTI #
MOL09-50-7021
|
Heilind Electronics | 156 KK TERM HSG O/RAMP NYLON CKT | Americas - 0 in Stock1500 On Order |
|
$0.0456 / $0.0463 | Buy Now |
DISTI #
09-50-7021
|
TTI | Headers & Wire Housings HSG 2P W/O LKG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk |
Americas - 15404 In Stock |
|
$0.0420 / $0.1020 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for 0009507021
0009507021 CAD Models
0009507021 Part Data Attributes:
|
0009507021
Molex
Buy Now
Datasheet
|
Compare Parts:
0009507021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009507021
This table gives cross-reference parts and alternative options found for 0009507021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009507021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-02-20-L-36.00-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-L-36.00-S-K-M |
MMSS-02-24-S-15.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-24-S-15.00-S-K |
MMSS-02-24C-L-15.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-24C-L-15.00-S-K |
MMSS-02-28-L-04.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-28-L-04.00-S-K |
MMSS-02-20-L-09.50-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-L-09.50-S-K-M |
MMSS-02-20-L-04.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-L-04.00-S-K |
MMSS-02-20-F-10.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-F-10.00-S-K |
MMSS-02-20-F-20.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-F-20.00-S-K |
MMSS-02-30-L-06.00-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-30-L-06.00-S-K-M |
MMSS-02-20-S-18.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009507021 vs MMSS-02-20-S-18.00-S-K |