There are no models available for this part yet.
Overview of 0009503084 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0009503084 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0009503084-ND
|
DigiKey | CONN RCPT HSG 8POS 3.96MM Min Qty: 15000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2151 | Buy Now | |
DISTI #
0009503084
|
Avnet Americas | Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 0009503084) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0009503084 by Molex
Part Data Attributes for 0009503084 by Molex
0009503084
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0009503084MolexVS
-