Part Details for 0009503061 by Molex
Overview of 0009503061 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0009503061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2104-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
31162 In Stock |
|
$0.1687 / $0.3900 | Buy Now |
DISTI #
0009503061
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 72036 |
|
$0.0908 | Buy Now |
DISTI #
MOL09-50-3061
|
Heilind Electronics | 156 KK TERM HSG W/RAMP NYLON 6CKT | Americas - 23820 in Stock24750 On Order |
|
$0.1277 / $0.1614 | Buy Now |
DISTI #
09-50-3061
|
TTI | Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 104909 In Stock |
|
$0.1340 | Buy Now |
DISTI #
MOL09-50-3061
|
Interstate Connecting Components | 156 KK TERM HSG W/RAMP NYLON 6CKT | 39764125 On Order |
|
$0.1277 / $0.1614 | Buy Now |
DISTI #
000000000000022943
|
Sager | Headers & Wire Housings 156 KK Term Hsg W/Ramp Nylon 6Ckt Min Qty: 1 | 11583 |
|
$0.1180 / $0.1555 | Buy Now |
DISTI #
0009503061
|
Avnet Asia | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 0009503061) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0009503061
0009503061 CAD Models
0009503061 Part Data Attributes:
|
0009503061
Molex
Buy Now
Datasheet
|
Compare Parts:
0009503061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009503061
This table gives cross-reference parts and alternative options found for 0009503061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009503061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-106-T-SV-005-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009503061 vs SSM-106-T-SV-005-P-TR |
SSQ-107-02-S-P-RA-003 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0009503061 vs SSQ-107-02-S-P-RA-003 |
502494-0609 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0009503061 vs 502494-0609 |
851-87-006-40-001101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 0009503061 vs 851-87-006-40-001101 |
0050579006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0009503061 vs 0050579006 |
B51C9U06T | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 0009503061 vs B51C9U06T |
1-102742-0 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 0009503061 vs 1-102742-0 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0009503061 vs 1955530000 |
10022753-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0009503061 vs 10022753-006LF |
66950-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0009503061 vs 66950-006 |