Part Details for 0009485054 by Molex
Overview of 0009485054 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009485054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009485054-ND
|
DigiKey | CONN RCPT 5P 0.156 GOLD EDGE MNT Min Qty: 1232 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7951 | Buy Now |
DISTI #
0009485054
|
Avnet Americas | Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009485054) RoHS: Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$0.5878 / $0.8561 | Buy Now |
DISTI #
MOL09-48-5054
|
Heilind Electronics | KK 156 PCB ASSY RTAN 05 CKTS GOLD | Americas - 0 in Stock |
|
$0.4590 / $0.6777 | Buy Now |