Part Details for 0009484048 by Molex
Overview of 0009484048 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009484048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13501-ND
|
DigiKey | CONN RCPT 4POS 0.156 TIN PCB Min Qty: 1 Lead time: 55 Weeks Container: Tray |
4661 In Stock |
|
$0.4567 / $1.0000 | Buy Now |
DISTI #
MOL09-48-4048
|
Heilind Electronics | KK 156 PCB ASSY TOP 04 CKTS IN | Americas - 0 in Stock |
|
$0.3975 / $0.4372 | Buy Now |
DISTI #
09-48-4048
|
TTI | Headers & Wire Housings 4 POS RECEPT .156 TOP PCB TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1540 Package Multiple: 1540 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0009484048
0009484048 CAD Models
0009484048 Part Data Attributes:
|
0009484048
Molex
Buy Now
|
Compare Parts:
0009484048
Molex
|
Samacsys Manufacturer | Molex |