Part Details for 0009484041 by Molex
Overview of 0009484041 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009484041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0009484041-ND
|
DigiKey | CONN RCPT 4POS 0.156 TIN PCB Min Qty: 3080 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3868 | Buy Now |
DISTI #
0009484041
|
Avnet Americas | KK 156 PCB Header Assembly Bottom Entry 4 Circuits Matte Tin Plating Polyester White Tray (Alt: 0009484041) RoHS: Compliant Min Qty: 3080 Package Multiple: 1540 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.3857 / $0.4648 | Buy Now |
DISTI #
MOL09-48-4041
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 04 CK TIN | Americas - 0 in Stock |
|
$0.2833 / $0.3638 | Buy Now |
DISTI #
09-48-4041
|
TTI | Headers & Wire Housings KK 156 PCB Bottom 4Ckt W/Ramp RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray |
Americas - 4620 In Stock |
|
$0.4400 / $0.4620 | Buy Now |