Part Details for 0009483155 by Molex
Overview of 0009483155 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 0009483155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20951-ND
|
DigiKey | CONN RCPT 15P 0.156 GOLD EDGE MT Min Qty: 25 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2752 | Buy Now |
DISTI #
0009483155
|
Avnet Americas | Conn Socket Strip RCP 15 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009483155) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL09-48-3155
|
Heilind Electronics | KK 156 PCB ASSY RTAN 15 CKT OLD | Americas - 0 in Stock |
|
$2.1988 / $3.0345 | Buy Now |
Part Details for 0009483155
0009483155 CAD Models
0009483155 Part Data Attributes
|
0009483155
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483155
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |