Part Details for 0009483075 by Molex
Overview of 0009483075 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009483075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13514-ND
|
DigiKey | CONN RCPT 7P 0.156 GOLD EDGE MNT Min Qty: 1 Lead time: 25 Weeks Container: Tray |
4742 In Stock |
|
$1.1086 / $2.2500 | Buy Now |
DISTI #
0009483075
|
Avnet Americas | Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009483075) RoHS: Compliant Min Qty: 847 Package Multiple: 847 Container: Tray | 0 |
|
$0.9078 | Buy Now |
DISTI #
MOL09-48-3075
|
Heilind Electronics | KK 156 PCB ASSY RTAN 07 CKT OLD | Americas - 0 in Stock |
|
$0.7761 / $1.2505 | Buy Now |
Part Details for 0009483075
0009483075 CAD Models
0009483075 Part Data Attributes
|
0009483075
Molex
Buy Now
|
Compare Parts:
0009483075
Molex
|
Samacsys Manufacturer | Molex |