Part Details for 0009483044 by Molex
Overview of 0009483044 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009483044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0009483044-ND
|
DigiKey | CONN RCPT 4POS 0.156 GOLD PCB Min Qty: 1 Lead time: 37 Weeks Container: Tray |
153 In Stock |
|
$0.5179 / $1.2500 | Buy Now |
DISTI #
0009483044
|
Avnet Americas | Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483044) RoHS: Compliant Min Qty: 3080 Package Multiple: 1540 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.3031 / $0.4900 | Buy Now |
DISTI #
MOL09-48-3044
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 04 CK S GOLD | Americas - 0 in Stock |
|
$0.4228 / $0.5349 | Buy Now |
DISTI #
09-48-3044
|
TTI | Headers & Wire Housings 4 POS RECEPT .156 BOTTOM PCB GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3080 Package Multiple: 140 Container: Tray | Americas - 0 |
|
$0.4340 | Buy Now |
DISTI #
000000000000234084
|
Sager | Headers & Wire Housings KK 156 PCB Assy Bottom 04 Ckts Gold Min Qty: 3080 | 0 |
|
$0.3839 / $0.5190 | Buy Now |