Part Details for 0009483034 by Molex
Overview of 0009483034 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 0009483034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13520-ND
|
DigiKey | CONN RCPT 3POS 0.156 GOLD PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4837 In Stock |
|
$0.3549 / $0.9200 | Buy Now |
DISTI #
0009483034
|
Avnet Americas | Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tray - Trays (Alt: 0009483034) RoHS: Compliant Min Qty: 4158 Package Multiple: 2079 Container: Tray | 0 |
|
$0.2958 | Buy Now |
DISTI #
MOL09-48-3034
|
Heilind Electronics | KK 156 PCB ASSY BOTTOM 03 CK S GOLD | Americas - 0 in Stock |
|
$0.3173 / $0.4014 | Buy Now |
Part Details for 0009483034
0009483034 CAD Models
0009483034 Part Data Attributes
|
0009483034
Molex
Buy Now
Datasheet
|
Compare Parts:
0009483034
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |