Part Details for 0009482041 by Molex
Overview of 0009482041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009482041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24375-ND
|
DigiKey | CONN RCPT 4P 0.156 TIN EDGE MNT Min Qty: 1 Lead time: 25 Weeks Container: Tray |
5707 In Stock |
|
$0.2764 / $0.7300 | Buy Now |
DISTI #
0009482041
|
Avnet Americas | Conn Socket Strip RCP 4 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009482041) RoHS: Compliant Min Qty: 3080 Package Multiple: 1540 Container: Tray | 0 |
|
$0.2482 | Buy Now |
DISTI #
MOL09-48-2041
|
Heilind Electronics | KK 156 PCB ASSY RTAN 04 CKT IN | Americas - 0 in Stock |
|
$0.2211 / $0.3121 | Buy Now |
DISTI #
09-48-2041
|
TTI | Headers & Wire Housings KK 156 PCB Assy RtAn 04 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 3080 Package Multiple: 1540 Container: Tray | Americas - 0 |
|
$0.2080 / $0.3100 | Buy Now |
DISTI #
000000000000038115
|
Sager | Headers & Wire Housings KK 156 PCB Assy RtAn 04 Ckt Tin Min Qty: 3080 | 0 |
|
$0.2007 / $0.3090 | Buy Now |