Part Details for 0008650815 by Molex
Overview of 0008650815 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0008650815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0008650815CT-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52643 In Stock |
|
$0.0683 / $0.1900 | Buy Now |
DISTI #
0008650815
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008650815) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
02H5767
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 02H5767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 2692 Partner Stock |
|
$0.1070 / $0.1990 | Buy Now |
DISTI #
V36:1790_11900049
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Date Code: 2330 | Americas - 80000 |
|
$0.0545 / $0.0574 | Buy Now |
DISTI #
V72:2272_11900049
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1904 Container: Cut Strips | Americas - 4319 |
|
$0.0580 / $0.1178 | Buy Now |
DISTI #
MOL08-65-0815
|
Heilind Electronics | KK 100 CRP TERM STD 22-30 AWG | Americas - 7500 in Stock97500 On Order |
|
$0.0494 / $0.0517 | Buy Now |
DISTI #
69888742
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel Min Qty: 40000 Package Multiple: 40000 Date Code: 2330 | Americas - 80000 |
|
$0.0545 / $0.0574 | Buy Now |
DISTI #
36466854
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel Min Qty: 834 Package Multiple: 1 Date Code: 1904 | Americas - 4319 |
|
$0.0580 / $0.0792 | Buy Now |
DISTI #
08-65-0815
|
TTI | Headers & Wire Housings TERMINAL 22-30 REEL Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
0008650815
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008650815) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
Part Details for 0008650815
0008650815 CAD Models
0008650815 Part Data Attributes:
|
0008650815
Molex
Buy Now
Datasheet
|
Compare Parts:
0008650815
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 2.54MM PITCH KK CRIMP TERMINAL HOUSING 2695 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 22 AWG |