There are no models available for this part yet.
Overview of 0008650128 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 0008650128 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24372CT-ND
|
DigiKey | CONN 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
82376 In Stock |
|
$0.0919 / $0.1900 | Buy Now | |
DISTI #
0008650128
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008650128) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.1021 | Buy Now | |
DISTI #
MOL08-65-0128
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL08-65-0128 | Americas - 0 in Stock |
|
$0.1149 / $0.1264 | Buy Now | |
DISTI #
000000000000232955
|
Sager | Headers & Wire Housings KK 156 TERM CRP 18-22 AWG ANTIFISH GOLD Min Qty: 21000 | 0 |
|
$0.1044 / $0.1078 | Buy Now |
CAD Models for 0008650128 by Molex
Part Data Attributes for 0008650128 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.095 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Style
|
COMPRESSION
|
DIN Conformance
|
NO
|
Design Use
|
POWER
|
Finish Thickness
|
15
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
18 AWG
|