Part Details for 0008560106 by Molex
Overview of 0008560106 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008560106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2305-ND
|
DigiKey | CONN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16843 In Stock |
|
$0.6065 / $1.2100 | Buy Now |
DISTI #
0008560106
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008560106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7000 |
|
$0.5518 / $0.5846 | Buy Now |
DISTI #
54H5461
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 54H5461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 6087 Partner Stock |
|
$0.8010 / $1.2600 | Buy Now |
DISTI #
MOL08-56-0106
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AWG GOLD | Americas - 1905 in Stock10500 On Order |
|
$0.3218 / $0.4068 | Buy Now |
DISTI #
08-56-0106
|
TTI | Headers & Wire Housings TERMINAL, 18-24AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 10660 In Stock |
|
$0.3930 / $0.4790 | Buy Now |
DISTI #
MOL08-56-0106
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AWG GOLD | 3171750 On Order |
|
$0.3218 / $0.4068 | Buy Now |
DISTI #
000000000000038072
|
Sager | Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG GOLD Min Qty: 1 | 9612 |
|
$0.2921 / $0.4116 | Buy Now |
Part Details for 0008560106
0008560106 CAD Models
0008560106 Part Data Attributes:
|
0008560106
Molex
Buy Now
Datasheet
|
Compare Parts:
0008560106
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265, 5239 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |