Part Details for 0008550104 by Molex
Overview of 0008550104 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008550104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7179-ND
|
DigiKey | CONN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5554 In Stock |
|
$0.1986 / $0.4600 | Buy Now |
DISTI #
0008550104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008550104) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 | Buy Now |
DISTI #
MOL08-55-0104
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AW | Americas - 2825 in Stock |
|
$0.1146 / $0.1449 | Buy Now |
DISTI #
08-55-0104
|
TTI | Headers & Wire Housings TERMINAL 18-22 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5450 In Stock |
|
$0.1150 / $0.1660 | Buy Now |
DISTI #
MOL08-55-0104
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AW | 659 |
|
$0.1146 / $0.1449 | Buy Now |
Part Details for 0008550104
0008550104 CAD Models
0008550104 Part Data Attributes:
|
0008550104
Molex
Buy Now
Datasheet
|
Compare Parts:
0008550104
Molex
Wire Terminal, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265,5239 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |