There are no models available for this part yet.
Overview of 0008520132 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 0008520132 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13084-ND
|
DigiKey | CONN 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19613 In Stock |
|
$0.0603 / $0.1600 | Buy Now | |
DISTI #
0008520132
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008520132) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.0378 | Buy Now | |
DISTI #
MOL08-52-0132
|
Heilind Electronics | KK 156 TERM CRP 18-22 AWG ANTI | Americas - 0 in Stock |
|
$0.0419 / $0.0476 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
DISTI #
08-52-0132
|
TTI | Headers & Wire Housings KK 156 TRM CRP 18-22 AWG ANTIFISH TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 21000 In Stock |
|
$0.0450 / $0.0650 | Buy Now | |
DISTI #
000000000000232868
|
Sager | Headers & Wire Housings KK 156 TERM CRP 18-22 AWG ANTIFISH TIN Min Qty: 21000 | 0 |
|
$0.0386 / $0.0471 | Buy Now |
CAD Models for 0008520132 by Molex
Part Data Attributes for 0008520132 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.095 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Style
|
COMPRESSION
|
DIN Conformance
|
NO
|
Finish Thickness
|
100
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
18 AWG
|