Part Details for 0008500116 by Molex
Overview of 0008500116 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008500116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13083-ND
|
DigiKey | CONN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
4765 In Stock |
|
$0.0746 / $0.2000 | Buy Now |
DISTI #
0008500116
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500116) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL08-50-0116
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-20 AW | Americas - 4628 in Stock |
|
$0.0367 / $0.0464 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 12500 |
|
$0.3422 / $1.3162 | Buy Now |
DISTI #
08-50-0116
|
TTI | Headers & Wire Housings SOCKET 18-20AWG BULK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 50 Container: Bulk |
Americas - 4950 In Stock |
|
$0.0350 / $0.0470 | Buy Now |
DISTI #
MOL08-50-0116
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-20 AW | 1080 |
|
$0.0367 / $0.0464 | Buy Now |
Part Details for 0008500116
0008500116 CAD Models
0008500116 Part Data Attributes:
|
0008500116
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500116
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 6422 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |