Part Details for 0005A by Lattice Semiconductor Corporation
Overview of 0005A by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36-C16200-05A3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly with 6.5mm height fin pin style heat sink | |
UE36-C26200-05A3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with 6.5mm height fin pin style heat sink | |
UE36C1650005A42 | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly, no rear pin, with 13.5mm height fin pin style heat sink and dust cover |