Part Details for 00040 by Simpson Electric
Overview of 00040 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1057
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 3A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-3 A, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding Rohs Compliant: Na |Simpson 00040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$137.5300 | Buy Now |
DISTI #
529-00040
|
Mouser Electronics | Analog Panel Meters 25 0-3 DCA 3.5' R RoHS: Not Compliant | 0 |
|
$121.5800 / $137.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4500 / $125.1700 | Buy Now |