Part Details for 0003122025 by Molex
Overview of 0003122025 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003122025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0003122025
|
Avnet Americas | Conn Housing PL 2 POS 8.38mm Crimp ST Panel Mount Bag - Bulk (Alt: 0003122025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0003122025
0003122025 CAD Models
0003122025 Part Data Attributes
|
0003122025
Molex
Buy Now
Datasheet
|
Compare Parts:
0003122025
Molex
Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0003122025
This table gives cross-reference parts and alternative options found for 0003122025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003122025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003092028 | Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0003122025 vs 0003092028 |
050-84-1021 | Rectangular Power Connector, 2 Contact(s), Female and Male, Plug | Molex | 0003122025 vs 050-84-1021 |
0003122026 | Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0003122025 vs 0003122026 |