0003121016
Molex
Description: Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT

Overview of 0003121016 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0003121016 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0003121016
Avnet Americas Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0003121016) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Container: Bulk 0
RFQ

CAD Models for 0003121016 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0003121016 by Molex

0003121016
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE AND MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYAMIDE
Termination Type
CRIMP
Total Number of Contacts
1
UL Flammability Code
94V-2
Want to compare parts?
  1. 0003121016
    Molex
    Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 0003121016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0003121016 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0003121016 by Molex

  • Please alert me when 0003121016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0003121016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0003121016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0003121016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0003121016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0003121016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: