Part Details for 0003092171 by Molex
Overview of 0003092171 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003092171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13080-ND
|
DigiKey | CONN PLUG HSG 3POS 5.03MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1262 / $0.2900 | Buy Now |
DISTI #
0003092171
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount - Bulk (Alt: 0003092171) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
MOL03-09-2171
|
Heilind Electronics | 093 HOUSING PLUG /O EARS 3CKT | Americas - 0 in Stock |
|
$0.1090 / $0.1166 | Buy Now |
DISTI #
03-09-2171
|
TTI | Pin & Socket Connectors 093 Housing Plug O Ears 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 22000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.1200 / $0.1370 | Buy Now |
DISTI #
0003092171
|
Avnet Asia | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount (Alt: 0003092171) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |