-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1330-ND
|
DigiKey | CONN PLUG HSG 12POS 5.03MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2347 In Stock |
|
$0.3031 / $0.6500 | Buy Now |
DISTI #
0003092121
|
Avnet Americas | Conn Housing PL 12 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003092121) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3562 | Buy Now |
DISTI #
MOL03-09-2121
|
Heilind Electronics | 093 PWR CONN PLUG FREE HNG 12 KT | Americas - 18402 in Stock |
|
$0.2987 / $0.3776 | Buy Now |
DISTI #
03-09-2121
|
TTI | Pin & Socket Connectors 12 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 9681 In Stock |
|
$0.2570 / $0.3490 | Buy Now |
DISTI #
MOL03-09-2121
|
Interstate Connecting Components | 093 PWR CONN PLUG FREE HNG 12 KT | 3680 |
|
$0.2987 / $0.3776 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 570 |
|
$0.3800 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0003092121
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092121
Molex
Rectangular Power Connector, 12 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.74 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |