-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female and Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1324-ND
|
DigiKey | CONN PLUG HSG 2POS 6.30MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35106 In Stock |
|
$0.1142 / $0.2800 | Buy Now |
DISTI #
0003092022
|
Avnet Americas | Conn Housing Power Plug 2 POS 6.3mm ST Cable Mount Bag - Bulk (Alt: 0003092022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 33826 |
|
$0.1203 | Buy Now |
DISTI #
MOL03-09-2022
|
Heilind Electronics | CONN PLUG .093 2 CIR W/O | Americas - 240942 in Stock191250 On Order |
|
$0.0820 / $0.1036 | Buy Now |
|
Quest Components | 7 |
|
$0.3500 | Buy Now | |
DISTI #
03-09-2022
|
TTI | Pin & Socket Connectors FREE HANGING PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 80800 In Stock |
|
$0.0850 / $0.1160 | Buy Now |
DISTI #
MOL03-09-2022
|
Interstate Connecting Components | CONN PLUG .093 2 CIR W/O | 4015731875 On Order |
|
$0.0820 / $0.1036 | Buy Now |
DISTI #
000000000000038005
|
Sager | Pin & Socket Connectors CONN PLUG .093 2 CIR W/O 1545P1 Min Qty: 1 | 11858 |
|
$0.0757 / $0.0998 | Buy Now |
DISTI #
0003092022
|
Avnet Asia | Conn Housing Power Plug 2 POS 6.3mm ST Cable Mount Bag (Alt: 0003092022) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 485 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0003092022
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092022
Molex
Rectangular Power Connector, 2 Contact(s), Female and Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |