Part Details for 0003091081 by Molex
Overview of 0003091081 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0003091081-ND
|
DigiKey | CONN RCPT HSG 3POS 5.03MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20506 In Stock |
|
$0.1985 / $0.4200 | Buy Now |
DISTI #
0003091081
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bag (Alt: 0003091081) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.2052 | Buy Now |
DISTI #
54H5165
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 54H5165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 9073 Partner Stock |
|
$0.2500 / $0.4450 | Buy Now |
DISTI #
MOL03-09-1081
|
Heilind Electronics | 093 PWR CONN RCPT PRBNTEAR 3CK | Americas - 46806 in Stock |
|
$0.1721 / $0.2176 | Buy Now |
|
Quest Components | 2328 |
|
$0.2240 / $0.5600 | Buy Now | |
DISTI #
03-09-1081
|
TTI | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 14575 In Stock |
|
$0.1540 / $0.2260 | Buy Now |
DISTI #
MOL03-09-1081
|
Interstate Connecting Components | 093 PWR CONN RCPT PRBNTEAR 3CK | 9361 |
|
$0.1721 / $0.2176 | Buy Now |
DISTI #
000000000000037992
|
Sager | Pin & Socket Connectors 093 Pwr Conn Rcpt PrBntEar 3Ckt Min Qty: 1 | 5471 |
|
$0.1614 / $0.2201 | Buy Now |
Part Details for 0003091081
0003091081 CAD Models
0003091081 Part Data Attributes:
|
0003091081
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091081
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |