Part Details for 0003091033 by Molex
Overview of 0003091033 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13076-ND
|
DigiKey | CONN RCPT HSG 3POS 5.03MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6055 In Stock |
|
$0.1757 / $0.4100 | Buy Now |
DISTI #
0003091033
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091033) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1935 | Buy Now |
DISTI #
54H5153
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 54H5153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 781 Partner Stock |
|
$0.2120 / $0.3610 | Buy Now |
DISTI #
MOL03-09-1033
|
Heilind Electronics | 093 PWR CONN RCPT /O EARS 3CKT | Americas - 0 in Stock |
|
$0.1405 / $0.1647 | Buy Now |
DISTI #
03-09-1033
|
TTI | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1460 / $0.3500 | Buy Now |
Part Details for 0003091033
0003091033 CAD Models
0003091033 Part Data Attributes
|
0003091033
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091033
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |