Part Details for 0003091032 by Molex
Overview of 0003091032 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003091032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1332-ND
|
DigiKey | CONN RCPT HSG 3POS 5.03MM Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
12013 In Stock |
|
$0.1390 / $0.3200 | Buy Now |
DISTI #
0003091032
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003091032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5164 |
|
$0.0673 / $0.0722 | Buy Now |
DISTI #
38C8728
|
Avnet Americas | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 38C8728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 6598 Partner Stock |
|
$0.1580 / $0.3290 | Buy Now |
DISTI #
MOL03-09-1032
|
Heilind Electronics | 093 PWR CONN RCPT FREE HSG 3CK | Americas - 70503 in Stock45000 On Order |
|
$0.0835 / $0.1055 | Buy Now |
DISTI #
03-09-1032
|
TTI | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 74024 In Stock |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
MOL03-09-1032
|
Interstate Connecting Components | 093 PWR CONN RCPT FREE HSG 3CK | 117887500 On Order |
|
$0.0835 / $0.1055 | Buy Now |
DISTI #
0003091032
|
Avnet Asia | Conn Housing RCP 3 POS 5.03mm Crimp ST Bag (Alt: 0003091032) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 0003091032
0003091032 CAD Models
0003091032 Part Data Attributes:
|
0003091032
Molex
Buy Now
Datasheet
|
Compare Parts:
0003091032
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |