Part Details for 0003061023 by Molex
Overview of 0003061023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003061023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1230-ND
|
DigiKey | CONN RCPT HSG 2POS 3.68MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20120 In Stock |
|
$0.1037 / $0.2500 | Buy Now |
DISTI #
0003061023
|
Avnet Americas | Conn Housing RCP 2 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 53974 |
|
$0.0510 | Buy Now |
DISTI #
MOL03-06-1023
|
Heilind Electronics | 062 PWR CONN RECEPTACLE FREE NG 2CKT | Americas - 194 in Stock326250 On Order |
|
$0.0600 / $0.0759 | Buy Now |
DISTI #
03-06-1023
|
TTI | Pin & Socket Connectors 2 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 79 Package Multiple: 1 Container: Bulk |
Americas - 645 In Stock |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
MOL03-06-1023
|
Interstate Connecting Components | 062 PWR CONN RECEPTACLE FREE NG 2CKT | 3254375 On Order |
|
$0.0600 / $0.0759 | Buy Now |
DISTI #
000000000000037945
|
Sager | Pin & Socket Connectors 062 Pwr Conn Receptacle Free Hng 2Ckt Min Qty: 10 | 56599 |
|
$0.0555 / $0.0731 | Buy Now |
Part Details for 0003061023
0003061023 CAD Models
0003061023 Part Data Attributes:
|
0003061023
Molex
Buy Now
Datasheet
|
Compare Parts:
0003061023
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):5 A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.781 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |