Part Details for 0003061011 by Molex
Overview of 0003061011 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003061011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1200-ND
|
DigiKey | CONN RCPT HSG 1POS .062 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
24425 In Stock |
|
$0.0777 / $0.1900 | Buy Now |
DISTI #
0003061011
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0003061011) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0829 | Buy Now |
DISTI #
V36:1790_11900025
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2209 | Americas - 9525 |
|
$0.0536 / $0.1149 | Buy Now |
DISTI #
MOL03-06-1011
|
Heilind Electronics | 062 PWR CONN RECEPTACLE FREE NG 1CKT | Americas - 4104 in Stock22500 On Order |
|
$0.0696 / $0.0879 | Buy Now |
DISTI #
03-06-1011
|
TTI | Pin & Socket Connectors 1 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 10 Container: Bulk |
Americas - 26510 In Stock |
|
$0.0730 / $0.0740 | Buy Now |
DISTI #
0003061011
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0003061011) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0829 | Buy Now |
DISTI #
MOL03-06-1011
|
Interstate Connecting Components | 062 PWR CONN RECEPTACLE FREE NG 1CKT | 8214500 On Order |
|
$0.0696 / $0.0879 | Buy Now |
Part Details for 0003061011
0003061011 CAD Models
0003061011 Part Data Attributes:
|
0003061011
Molex
Buy Now
Datasheet
|
Compare Parts:
0003061011
Molex
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.781 inch | |
Body Diameter | 0.192 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE/FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 0003061011
This table gives cross-reference parts and alternative options found for 0003061011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003061011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35151-0104 | Rectangular Power Connector, 1 Contact(s), Female, Receptacle | Molex | 0003061011 vs 35151-0104 |
35196-0110 | Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 0003061011 vs 35196-0110 |
35151-0100 | Rectangular Power Connector, 1 Contact(s), Female, Receptacle | Molex | 0003061011 vs 35151-0100 |