0002091123
Molex
Description: Wire Terminal, ROHS COMPLIANT

Overview of 0002091123 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0002091123 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # V79:2366_17784423
Arrow Electronics Contact SKT Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1301 Americas - 11
  • 1 $0.0418
$0.0418 Buy Now
DISTI # C1S516501351249
Chip1Stop Contact SKT Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant 11
  • 10 $0.0709
$0.0709 Buy Now

CAD Models for 0002091123 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0002091123 by Molex

0002091123
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
11 Weeks
Additional Feature
USED WITH: 2629 PLUG OR RECEPTACLE CRIMP HOUSINGS, 1261, 1292, 1360, 1375, 3191, 2163 PLUG OR RECEPTACLE HOUSING
Assembly Item Name
CONTACT
Cable Entry-Max
0.12 inch
Cable Entry-Min
0.06 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
COMPRESSION
DIN Conformance
NO
Finish Thickness
20
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Terminal Type
CRIMP
Used With
1619,1545, 1396, 1490 PLUG OR RECEPTACLE HOUSING
Wire Size-Max
22 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. 0002091123
    Molex
    Wire Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0002091123 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0002091123 by Molex

Select Manufacturer
Which Manufacturer of 0002091123 would you like to use for your alert(s)?
  • Please alert me when 0002091123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0002091123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0002091123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0002091123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0002091123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0002091123 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: