Part Details for 0002091104 by Molex
Overview of 0002091104 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002091104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1101-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 98 Weeks Container: Bulk |
36510 In Stock |
|
$0.0805 / $0.2000 | Buy Now |
DISTI #
0002091104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002091104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 27974 |
|
$0.0596 | Buy Now |
DISTI #
VDN:6625_07460084
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | Americas - 24000 |
|
$0.0658 / $0.0692 | Buy Now |
DISTI #
V36:1790_07460084
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2327 | Americas - 18845 |
|
$0.0746 / $0.1930 | Buy Now |
DISTI #
V99:2348_07460084
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2132 | Americas - 5178 |
|
$0.0746 / $0.1930 | Buy Now |
DISTI #
E02:0323_00031295
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2220 | Europe - 190 |
|
$0.0783 / $0.2026 | Buy Now |
DISTI #
V79:2366_26956233
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 36 |
|
$0.0715 / $0.1850 | Buy Now |
DISTI #
P40:2555_09734155
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 20 |
|
$0.0554 / $0.1433 | Buy Now |
DISTI #
MOL02-09-1104
|
Heilind Electronics | 093 FEMALE TERM LOOSE TIN 14-2 | Americas - 80287 in Stock78750 On Order |
|
$0.0567 / $0.0717 | Buy Now |
DISTI #
79929401
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 410 Package Multiple: 1 | Americas - 26749 |
|
$0.0973 / $0.1906 | Buy Now |
Part Details for 0002091104
0002091104 CAD Models
0002091104 Part Data Attributes:
|
0002091104
Molex
Buy Now
Datasheet
|
Compare Parts:
0002091104
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |