Part Details for 0002091102 by Molex
Overview of 0002091102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002091102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1101CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
427640 In Stock |
|
$0.0323 / $0.1200 | Buy Now |
DISTI #
0002091102
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Container: Reel | 966000 |
|
$0.0267 | Buy Now |
DISTI #
MOL02-09-1102
|
Heilind Electronics | 093 FEMALE TERM CHAIN TIN 14-2 | Americas - 2315250 in Stock315000 On Order |
|
$0.0272 / $0.0294 | Buy Now |
DISTI #
02-09-1102
|
TTI | Pin & Socket Connectors CRMP TERM 14-20G FEM Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 938000 In Stock |
|
$0.0316 | Buy Now |
DISTI #
MOL02-09-1102
|
Interstate Connecting Components | 093 FEMALE TERM CHAIN TIN 14-2 | 38587552500 On Order |
|
$0.0272 / $0.0294 | Buy Now |
DISTI #
000000000000037912
|
Sager | Pin & Socket Connectors 2.36MM PIN&SOCKET 14-20 AWG FE Min Qty: 7000 | 1078000 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
0002091102
|
Avnet Asia | Contact Socket Crimp ST Cable Mount Reel (Alt: 0002091102) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 24 Weeks, 6 Days | 350000 |
|
RFQ |
Part Details for 0002091102
0002091102 CAD Models
0002091102 Part Data Attributes:
|
0002091102
Molex
Buy Now
Datasheet
|
Compare Parts:
0002091102
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |