Part Details for 0002081004 by Molex
Overview of 0002081004 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0002081004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10315-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
35440 In Stock |
|
$0.0611 / $0.1600 | Buy Now |
DISTI #
0002081004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002081004) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0418 / $0.0431 | Buy Now |
DISTI #
V99:2348_14032926
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2138 | Americas - 15779 |
|
$0.0262 / $0.0736 | Buy Now |
DISTI #
V36:1790_14032926
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2219 | Americas - 15355 |
|
$0.0408 / $0.0766 | Buy Now |
DISTI #
P40:2555_13494606
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 6 |
|
$0.0186 / $0.0245 | Buy Now |
DISTI #
MOL02-08-1004
|
Heilind Electronics | 084 MLX TERM FEM PWR LSE PHBR | Americas - 2623 in Stock |
|
$0.0530 / $0.0670 | Buy Now |
DISTI #
59694230
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2138 | Americas - 15779 |
|
$0.0262 | Buy Now |
DISTI #
62163212
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2219 | Americas - 15355 |
|
$0.0766 | Buy Now |
DISTI #
02-08-1004
|
TTI | Pin & Socket Connectors FEMALE 14-20 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 9050 In Stock |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
MOL02-08-1004
|
Interstate Connecting Components | 084 MLX TERM FEM PWR LSE PHBR | 612 |
|
$0.0530 / $0.0670 | Buy Now |
Part Details for 0002081004
0002081004 CAD Models
0002081004 Part Data Attributes
|
0002081004
Molex
Buy Now
Datasheet
|
Compare Parts:
0002081004
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |