Part Details for 0002066100 by Molex
Results Overview of 0002066100 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0002066100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2290CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
88082 In Stock |
|
$0.2034 / $0.4600 | Buy Now |
DISTI #
0002066100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0002066100) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1762 | Buy Now |
DISTI #
MOL02-06-6100
|
Heilind Electronics | 062 MALE TERM CHAIN BRS 15AU 1 |
Americas - 0 in Stock 54000 On Order |
|
$0.2205 / $0.2272 | Buy Now |
|
Quest Components | 4720 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
02-06-6100
|
TTI | Pin & Socket Connectors .062" TERM 18-24G M Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 24000 In Stock |
|
$0.2120 | Buy Now |
DISTI #
000000000000037894
|
Sager | Pin & Socket Connectors 062 Male Term Chain Brs 15Au 18-24 Min Qty: 6000 | 0 |
|
$0.1948 / $0.2479 | Buy Now |
Part Details for 0002066100
0002066100 CAD Models
0002066100 Part Data Attributes
|
0002066100
Molex
Buy Now
Datasheet
|
Compare Parts:
0002066100
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |