0002065108
Molex
Description: Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0002065108 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0002065108 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 23-0002065108CT-ND
DigiKey CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 16830
In Stock
  • 1 $1.1900
  • 10 $0.8870
  • 25 $0.7956
  • 50 $0.7352
  • 100 $0.6820
  • 250 $0.6210
  • 500 $0.5811
  • 1,000 $0.5459
  • 2,500 $0.5057
  • 6,000 $0.2850
$0.2850 / $1.1900 Buy Now
DISTI # MOL02-06-5108
Heilind Electronics 062 FEMALE TERM CHAIN BRS 30A 18-24 Americas - 0 in Stock
  • 18,000 $0.3057
  • 36,000 $0.2763
$0.2763 / $0.3057 Buy Now

CAD Models for 0002065108 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0002065108 by Molex

0002065108
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Assembly Item Name
CONTACT
Cable Entry-Max
0.12 inch
Cable Entry-Min
0.06 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
COMPRESSION
DIN Conformance
NO
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Terminal Type
CRIMP
Wire Size-Max
24 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. 0002065108
    Molex
    Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for 0002065108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0002065108 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0002065108 by Molex

Select Manufacturer
Which Manufacturer of 0002065108 would you like to use for your alert(s)?
  • Please alert me when 0002065108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0002065108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0002065108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0002065108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0002065108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0002065108 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: