Part Details for 0002061103 by Molex
Overview of 0002061103 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002061103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1001-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
260465 In Stock |
|
$0.0772 / $0.1900 | Buy Now |
DISTI #
0002061103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002061103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0002061103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002061103) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0423 | Buy Now |
DISTI #
V36:1790_07460773
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2227 | Americas - 29460 |
|
$0.0770 / $0.1896 | Buy Now |
DISTI #
V99:2348_07460773
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2232 | Americas - 15085 |
|
$0.0599 / $0.1026 | Buy Now |
DISTI #
V79:2366_17784017
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 208 |
|
$0.0644 / $0.1653 | Buy Now |
DISTI #
MOL02-06-1103
|
Heilind Electronics | 062FEMALETERMLOOSEBRSTIN18-241 | Americas - 63124 in Stock40500 On Order |
|
$0.0499 / $0.0630 | Buy Now |
DISTI #
68016202
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2227 | Americas - 29460 |
|
$0.1896 | Buy Now |
DISTI #
63291375
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2232 | Americas - 15085 |
|
$0.0802 | Buy Now |
DISTI #
67461666
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Bag RoHS: Compliant Min Qty: 205 Package Multiple: 1 | Americas - 208 |
|
$0.0644 / $0.0917 | Buy Now |
Part Details for 0002061103
0002061103 CAD Models
0002061103 Part Data Attributes:
|
0002061103
Molex
Buy Now
Datasheet
|
Compare Parts:
0002061103
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |