Part Details for 00018A by Toshiba America Electronic Components
Overview of 00018A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ300018AEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR,1x8Pin,Gold Flash,LCP, 6.0mm*2.54mm*3.0mm, Removed#4pos | |
G800WB300018AEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,Gold Flash,NY6T,6.0mm*2.5mm*3.5mm,Removed#5Pos | |
G800300018AKCEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,Gold Flash,NY6T,With Kink,5.84mm*2.54mm*3.05mm,Removed#5Pos |