Part Details for 00013L by LSI Corporation
Overview of 00013L by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-013LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . | |
10114826-00013LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 13 Positions | |
10147605-00013LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 13 Positions, Tin Plating, Natural Color |