-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2035
|
Newark | Fuse, Cartridge, 10A, 5X20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Spt Series, Fuse Body Material:Ceramic Rohs Compliant: Yes |Schurter 0001.2514 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 924 |
|
$0.5300 / $0.5680 | Buy Now |
DISTI #
26AC5268
|
Newark | Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes |Schurter 0001.2514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.5680 | Buy Now |
DISTI #
486-1772-ND
|
DigiKey | FUSE CERM 10A 250VAC 150VDC 5X20 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
16023 In Stock |
|
$0.3638 / $0.6200 | Buy Now |
DISTI #
0001.2514
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 10.0A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 1706 |
|
$0.3232 / $0.3424 | Buy Now |
DISTI #
88K2035
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 10.0A, Box 10 pcs - Bulk (Alt: 88K2035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 924 Partner Stock |
|
$0.5300 / $0.5680 | Buy Now |
DISTI #
693-0001.2514
|
Mouser Electronics | Cartridge Fuses SLOW ACTING 5X20 10A RoHS: Compliant | 17816 |
|
$0.3630 / $0.5200 | Buy Now |
|
Future Electronics | SPT Series Time Lag 250 V 10 A Ø 5 x 20 mm Non Resettable Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 922Box |
|
$0.3150 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series. RoHS: Compliant |
3353 In Stock |
|
$0.3471 / $0.4836 | Buy Now |
DISTI #
77782296
|
Verical | Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/KC/PSE/VDE/cULus RoHS: Compliant Min Qty: 210 Package Multiple: 10 | Americas - 6160 |
|
$0.2875 / $0.4067 | Buy Now |
DISTI #
79371172
|
Verical | Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/KC/PSE/VDE/cULus RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2334 | Americas - 3815 |
|
$0.3566 / $0.5147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0001.2514
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2514
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0001.2514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2514G | Electric Fuse | Schurter Electronic Components | 0001.2514 vs 0001.2514G |
0001.2514.G | Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.2514 vs 0001.2514.G |