Part Details for 0001.2502.PT by Schurter Electronic Components
Results Overview of 0001.2502.PT by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0001.2502.PT Information
0001.2502.PT by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0001.2502.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0426
|
Newark | Spt 5X20 Pt Fuse T 630Ma/Carton Box |Schurter 0001.2502.PT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
0001.2502.PT-ND
|
DigiKey | FUSE CERM 630MA 250VAC 300VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2990 In Stock |
|
$1.6662 / $3.3500 | Buy Now |
DISTI #
0001.2502.PT
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ?5.4x22.5mm, Pigtails, 250Vac... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$1.8550 / $1.9930 | Buy Now |
DISTI #
693-0001.2502.PT
|
Mouser Electronics | Cartridge Fuses SPT 5X20 FUSE 630mAT | 0 |
|
$1.8600 | Order Now |
DISTI #
70426989
|
RS | Fuse, Cylinder, Time-Lag, 0.63 A, 250 VAC, 5x20mm, Ceramic, Pigtail, Bulk Pkg | Schurter 0001.2502.P... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Future Electronics | SPT Series Time Lag 250V 0.63 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box |
0 Box |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | SPT 5X20 FUSE 630mA T RoHS: Compliant | 0 |
|
$1.8400 / $5.0500 | Buy Now |
DISTI #
000000000003132059
|
Sager | Cartridge Fuses SPT 5X20 FUSE 630mAT Min Qty: 2000 | 0 |
|
$1.7900 / $1.9300 | Buy Now |
|
Master Electronics | SPT 5X20 FUSE 630mA T RoHS: Compliant | 0 |
|
$1.8400 / $5.0500 | Buy Now |
Part Details for 0001.2502.PT
0001.2502.PT CAD Models
0001.2502.PT Part Data Attributes
|
0001.2502.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2502.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 300VDC, 1500A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |