There are no models available for this part yet.
Overview of 000025-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2D1-33E100.002500 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 000025-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC55/0812-26-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0812-26-9 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
66752592
|
Verical | INDUSTERIAL RELAYS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 5500 |
|
$2.7223 / $9.2558 | Buy Now | |
DISTI #
RYC55/0812-26-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0812-26-9 | 0 |
|
Buy Now |
CAD Models for 000025-000 by TE Connectivity
Part Data Attributes for 000025-000 by TE Connectivity
000025-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.02 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
000025-000TE ConnectivityWire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture WireVS
-