Part Details for 000-79875-RFX by Amphenol Corporation
Overview of 000-79875-RFX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-79875-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-79875-RFX
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG142A, Brass - Bag (Alt: 000-79875-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.3314 | Buy Now |
DISTI #
523-79875-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC CLAMP PLUG RG-58 RoHS: Compliant | 537 |
|
$3.4600 / $6.3100 | Buy Now |
|
Quest Components | 7 |
|
$4.9632 / $6.7680 | Buy Now | |
DISTI #
79875-RFX
|
TTI | RF Connectors / Coaxial Connectors TNC CLAMP PLUG RG-58 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 772 In Stock |
|
$2.6600 / $6.2500 | Buy Now |
DISTI #
79875-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000-79875-RFX
|
Avnet Abacus | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG142A, Brass (Alt: 000-79875-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 000-79875-RFX
000-79875-RFX CAD Models
000-79875-RFX Part Data Attributes
|
000-79875-RFX
Amphenol Corporation
Buy Now
|
Compare Parts:
000-79875-RFX
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |