Part Details for 000-77175 by Amphenol Corporation
Overview of 000-77175 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-77175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-77175
|
Avnet Americas | TNC PLUG - Bag (Alt: 000-77175) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000-77175
|
Avnet Americas | TNC PLUG - Bag (Alt: 000-77175) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$19.6500 / $26.3190 | Buy Now |
DISTI #
523-77175
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT CLAMP PLUG RoHS: Compliant | 175 |
|
$23.8300 / $25.8200 | Buy Now |
|
Quest Components | 1 |
|
$22.8000 | Buy Now |
Part Details for 000-77175
000-77175 CAD Models
000-77175 Part Data Attributes:
|
000-77175
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
000-77175
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.015 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |