Part Details for 000-7363-37R by Wurth Elektronik
Results Overview of 000-7363-37R by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
000-7363-37R Information
000-7363-37R by Wurth Elektronik is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP736312.500000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
NX7363JB-BC-AZ | Renesas Electronics Corporation | Laser Diode InGaAsP MQW DC-PBH PULSED Laser Diode Module 1 310 nm OTDR Application | |
RJHSE736304 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Shield, With LEDs. |
Price & Stock for 000-7363-37R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 272 |
|
$20.6700 / $26.6710 | Buy Now |
Part Details for 000-7363-37R
000-7363-37R CAD Models
000-7363-37R Part Data Attributes
|
000-7363-37R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
000-7363-37R
Wurth Elektronik
Datacom Transformer, 10 BASE-T Application(s), 1:1.414; 1CT:1, PDFP-G16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | PDFP-G16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINALS ALSO | |
Application | 10 BASE-T | |
Height | 5.87 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 25.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.414; 1CT:1 | |
Width | 9.4 mm |