Part Details for 000-36650-3RFX by Amphenol RF
Results Overview of 000-36650-3RFX by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
000-36650-3RFX Information
000-36650-3RFX by Amphenol RF is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 000-36650-3RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4392
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$2.6100 / $3.8700 | Buy Now |
DISTI #
70142877
|
RS | Connector 50 Ohms Straight RG&frasl U Plenum 58 BNC Silver&frasl Gold Plug | Amphenol RF 000... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$2.6600 / $3.4500 | Buy Now |
DISTI #
AMR000-36650-3RFX
|
Heilind Electronics | AML36650-3RFX | Americas - 0 in Stock |
|
$1.5781 / $2.6500 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-58 Plenum 50 Ohm RoHS: Compliant |
884 In Stock 1 Factory Stock |
|
$1.6240 / $2.7440 | Buy Now |
DISTI #
000-36650-3RFX
|
TME | Connector: BNC, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 127 |
|
$1.9300 / $3.4600 | Buy Now |
DISTI #
AMR000-36650-3RFX
|
Interstate Connecting Components | AML36650-3RFX | 0 |
|
$1.5781 / $2.6500 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-58 Plenum 50 Ohm RoHS: Compliant |
884 In Stock 1 Factory Stock |
|
$1.6240 / $2.7440 | Buy Now |